1401045002KE | ||
---|---|---|
DigiKey Part Number | 1849-1373-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401045002KE | |
Description | INDUSTRY IP67 V4 PLUG HOUSING | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Fastening Type | Push-Pull | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.86000 | ¥158.86 |
10 | ¥139.14200 | ¥1,391.42 |
25 | ¥133.12760 | ¥3,328.19 |
50 | ¥128.83200 | ¥6,441.60 |
100 | ¥124.53860 | ¥12,453.86 |
250 | ¥117.66740 | ¥29,416.85 |
500 | ¥114.23174 | ¥57,115.87 |