SPG-10 | ||
---|---|---|
DigiKey Part Number | SPG-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SPG-10 | |
Description | SLDR SPNG 3.2X2.1" CTR HOLE 10PK | |
Customer Reference | ||
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 3.20" L x 2.10" W (81.2mm x 53.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sponge | |
Size | 3.20" L x 2.10" W (81.2mm x 53.3mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Single Center Hole |