S2626-O-M | ||
---|---|---|
DigiKey Part Number | S2626-O-M-ND | |
Manufacturer | ||
Manufacturer Product Number | S2626-O-M | |
Description | SLDR SPNG 2.6X2.6" CTR HOL 1000P | |
Customer Reference | ||
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.60" W (66.0mm x 66.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Sponge | |
Size | 2.60" L x 2.60" W (66.0mm x 66.0mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Single Center Hole |