35867 | ||
---|---|---|
DigiKey Part Number | 35867D-ND | |
Manufacturer | ||
Manufacturer Product Number | 35867 | |
Description | VACUUM, ESD SERVICE, 120VAC, US | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Electronics Vacuum 120VAC With 7ft Hose, Brush, Carrying Case, Detachable Power Cord, Filter, Nozzle ESD Safe | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | ESD Service Vacuum |
HTML Datasheet | ESD Service Vacuum |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8508.11.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,768.10000 | ¥2,768.10 |
Attribute | Description |
---|---|
Other Names | 35867D |
Standard Package | 1 |