35015 | ||
---|---|---|
DigiKey Part Number | EB1585-ND | |
Manufacturer | ||
Manufacturer Product Number | 35015 | |
Description | ESD CARD HOLDER PROXIMITY HORIZ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Holder | |
For Use With/Related Products | - | |
Specifications | 3 1/16" x 3 15/16" Dissipative |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.28000 | ¥28.28 |
10 | ¥25.85000 | ¥258.50 |
100 | ¥21.85060 | ¥2,185.06 |
1,000 | ¥20.15793 | ¥20,157.93 |
Attribute | Description |
---|---|
Other Names | EB1585 35015DES 35015DES-ND |
Standard Package | 1 |