MMC5883MA | ||
---|---|---|
DigiKey Part Number | 1267-1072-2-ND - Tape & Reel (TR) 1267-1072-1-ND - Cut Tape (CT) 1267-1072-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMC5883MA | |
Description | SENSOR MR I2C 16LGA | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMC5883MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±0.8mT | |
Voltage - Supply | 2.16V ~ 3.6V | |
Current - Supply (Max) | 120µA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 600Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Temperature Compensated | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA |