MLX90365KDC-ABD-000-RE | ||
---|---|---|
DigiKey Part Number | MLX90365KDC-ABD-000-RETR-ND - Tape & Reel (TR) MLX90365KDC-ABD-000-RECT-ND - Cut Tape (CT) MLX90365KDC-ABD-000-REDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLX90365KDC-ABD-000-RE | |
Description | SENSOR ROTARY 360DEG SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | MLX90365KDC-ABD-000-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥37.99900 | ¥379.99 |
25 | ¥35.92080 | ¥898.02 |
100 | ¥31.13160 | ¥3,113.16 |
250 | ¥29.53508 | ¥7,383.77 |
500 | ¥26.50182 | ¥13,250.91 |
1,000 | ¥22.35088 | ¥22,350.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.23333 | ¥63,699.99 |