MLX90316KDC-BCG-200-TU | ||
---|---|---|
DigiKey Part Number | MLX90316KDC-BCG-200-TU-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX90316KDC-BCG-200-TU | |
Description | SENSOR ROTARY 360DEG SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.76000 | ¥52.76 |
10 | ¥42.23500 | ¥422.35 |
25 | ¥39.06880 | ¥976.72 |
80 | ¥33.78963 | ¥2,703.17 |
560 | ¥31.67734 | ¥17,739.31 |
1,040 | ¥29.56550 | ¥30,748.12 |