
UF25GC23-BTHR | |
|---|---|
DigiKey Part Number | 1570-1010-ND |
Manufacturer | |
Manufacturer Product Number | UF25GC23-BTHR |
Description | FAN AXIAL 254X89MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 55.0dB(A) |
Series | Power (Watts) 33.00W |
Packaging Bulk | RPM 1650 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 89.00mm | Weight 4.1 lbs (1.9 kg) |
Air Flow 550.0 CFM (15.40m³/min) | Current Rating (Amps) 0.140A |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥761.42000 | ¥761.42 |
| 10 | ¥617.36200 | ¥6,173.62 |
| 30 | ¥598.32533 | ¥17,949.76 |











