
UF13A23-BTHR | |
|---|---|
DigiKey Part Number | 1570-1024-ND |
Manufacturer | |
Manufacturer Product Number | UF13A23-BTHR |
Description | FAN AXIAL 127X38MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 120.0 CFM (3.36m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.25000 | ¥196.25 |
| 10 | ¥160.89600 | ¥1,608.96 |
| 40 | ¥140.94425 | ¥5,637.77 |
| 80 | ¥131.65575 | ¥10,532.46 |
| 120 | ¥126.47400 | ¥15,176.88 |
| 280 | ¥123.75943 | ¥34,652.64 |









