IR-318A | ||
---|---|---|
DigiKey Part Number | 1570-1294-ND | |
Manufacturer | ||
Manufacturer Product Number | IR-318A | |
Description | INLET RING FOR UF318 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Inlet Ring For 318mm Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 318mm Dia | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.72000 | ¥138.72 |
10 | ¥132.43300 | ¥1,324.33 |
100 | ¥110.35850 | ¥11,035.85 |