NTA1423 | ||
---|---|---|
DigiKey Part Number | 1995-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | NTA1423 | |
Description | BEARING 7/8"ID 1-7/16"OD 5/64"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Thrust Bearing 0.875" (22.23mm) 7/8" ID X 1.437" (36.50mm) OD X 0.078" (1.98mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thrust Bearing | |
Inner Diameter | 0.875" (22.23mm) 7/8" | |
Outer Diameter | 1.437" (36.50mm) | |
Width | 0.078" (1.98mm) | |
Material | - | |
Features | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | NTA1423 |
Other Related Documents | Mechatronics Catalog |
HTML Datasheet | NTA1423 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8482.10.5044 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥30.24200 | ¥302.42 |
100 | ¥26.96890 | ¥2,696.89 |
1,000 | ¥23.70016 | ¥23,700.16 |
Attribute | Description |
---|---|
Other Names | 1995-1034 |
Standard Package | 1 |