GEZ38ES-2RS | ||
---|---|---|
DigiKey Part Number | 1995-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | GEZ38ES-2RS | |
Description | BEARING DUTY SEALED 1.5X2X1.125" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Spherical Bearing 1.500" (38.10mm) ID X 2.438" (61.91mm) OD X 1.312" (33.33mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 1.500" (38.10mm) | |
Outer Diameter | 2.438" (61.91mm) | |
Width | 1.312" (33.33mm) | |
Material | - | |
Static Load Rating | 84379 lbs | |
Dynamic Load Rating | 28129 lbs | |
Features | Contact Seal | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GEZ38ES-2RS |
Other Related Documents | Mechatronics Catalog |
HTML Datasheet | GEZ38ES-2RS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8482.10.5044 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.05000 | ¥81.05 |
10 | ¥76.73700 | ¥767.37 |
100 | ¥68.21440 | ¥6,821.44 |
1,000 | ¥57.55579 | ¥57,555.79 |
Attribute | Description |
---|---|
Other Names | 1995-1033 |
Standard Package | 1 |