GEZ12ES | ||
---|---|---|
DigiKey Part Number | 1995-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | GEZ12ES | |
Description | BEARING OPEN 3/4X1-1/4X21/32" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Spherical Bearing 0.500" (12.70mm) 1/2" ID X 0.875" (22.23mm) 7/8" OD X 0.437" (11.10mm) 7/16" W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 0.500" (12.70mm) 1/2" | |
Outer Diameter | 0.875" (22.23mm) 7/8" | |
Width | 0.437" (11.10mm) 7/16" | |
Material | - | |
Static Load Rating | 9337 lbs | |
Dynamic Load Rating | 3156 lbs | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.09000 | ¥25.09 |
5 | ¥20.88800 | ¥104.44 |
10 | ¥18.80500 | ¥188.05 |
25 | ¥16.71680 | ¥417.92 |
50 | ¥15.04440 | ¥752.22 |
100 | ¥14.62540 | ¥1,462.54 |
250 | ¥14.20780 | ¥3,551.95 |
500 | ¥13.78986 | ¥6,894.93 |
1,000 | ¥12.53620 | ¥12,536.20 |