TS-700-124A | ||
---|---|---|
DigiKey Part Number | 1866-4950-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-700-124A | |
Description | INVERTER 24VDC 700W 2 OUTLET | |
Customer Reference | ||
Detailed Description | 24VDC Voltage Input 700 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 700 W | |
Power - Output Surge | 1.4 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,864.06000 | ¥2,864.06 |
5 | ¥2,774.55200 | ¥13,872.76 |
10 | ¥2,685.04300 | ¥26,850.43 |