TS-700-112A | ||
---|---|---|
DigiKey Part Number | 1866-4949-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-700-112A | |
Description | INVERTER 12VDC 700W 2 OUTLET | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 700 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 700 W | |
Power - Output Surge | 1.4 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TS-700 Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete 09/JUN/2022 |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | TS-700 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,863.91000 | ¥2,863.91 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
NTS-750-112US | MEAN WELL USA Inc. | 0 | 1866-NTS-750-112US-ND | ¥1,891.72000 | MFR Recommended |
APS700HF | Tripp Lite | 0 | APS700HF-ND | ¥3,241.53000 | Similar |
Attribute | Description |
---|---|
Other Names | 1866-4949 TS-700-112A-ND |
Standard Package | 2 |