TS-200-124A | ||
---|---|---|
DigiKey Part Number | 1866-4941-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-200-124A | |
Description | INVERTER 24VDC 200W 2 OUTLET | |
Customer Reference | ||
Detailed Description | 24VDC Voltage Input 200 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 200 W | |
Power - Output Surge | 400 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 8.07" L x 6.22" W x 2.32" H (205.0mm x 158.0mm x 59.0mm) | |
Features | - | |
Base Product Number |