SD-350B-5 | ||
---|---|---|
DigiKey Part Number | 1866-4429-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-350B-5 | |
Description | DC/DC CONVERTER 5V 285W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 57A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 57A | |
Power (Watts) | 285W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 74% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SD-350 Series Datasheet |
Environmental Information | |
Featured Product | Versatile DC/DC Solutions for Diverse Applications |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | SD-350 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥895.78000 | ¥895.78 |
5 | ¥888.64400 | ¥4,443.22 |
10 | ¥881.53800 | ¥8,815.38 |
25 | ¥824.66480 | ¥20,616.62 |
Attribute | Description |
---|---|
Other Names | SD-350B-5-ND 1866-4429 |
Standard Package | 12 |