PB-600-12 | ||
---|---|---|
DigiKey Part Number | 1866-3741-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-600-12 | |
Description | BATT CHARGER ENCLOSED 14.4V 40A | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 14.4V 40A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 14.4V | |
Charge Current - Max | 40A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 600W | |
Size / Dimension | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, UR, TUV | |
Weight | 2200 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥2,167.74000 | ¥13,006.44 |