PA-120N-27C | ||
---|---|---|
DigiKey Part Number | 1866-3714-ND | |
Manufacturer | ||
Manufacturer Product Number | PA-120N-27C | |
Description | BATT CHARGER ENCLOSED 27.6V 4.3A | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 27.6V 4.3A 24V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 27.6V | |
Charge Current - Max | 4.3A | |
Charge Time | - | |
Voltage - Input | 88 ~ 132VAC, 176 ~ 264VAC | |
Power - Max | 118.68W | |
Size / Dimension | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | |
Mounting Type | Desktop | |
Termination Style | XLR, 3 Pin | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 45°C | |
Approval Agency | CB, cULus, GS | |
Weight | 1100 g | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PA-120N Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | PA-120N Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | PA-120N-27C-ND 1866-3714 |
Standard Package | 16 |