NMP1K2-ECKEEH-04

DigiKey Part Number
NMP1K2-ECKEEH-04-ND
Manufacturer
Manufacturer Product Number
NMP1K2-ECKEEH-04
Description
AC/DC CNVT 12V 5V 48V 12V 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 5 Output 12V 5V 48V 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
NMP1K2-ECKEEH-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
5
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
48V
Voltage - Output 4
12V
Voltage - Output 5
24V
Voltage - Output 6
-
Current - Output 1
20 A
Current - Output 2
36 A
Current - Output 3
5 A
Current - Output 4
40 A
Current - Output 5
10 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,399.40000¥6,399.40
5¥5,599.51000¥27,997.55
10¥5,499.51200¥54,995.12
Manufacturers Standard Package