NMP1K2-CEEEEE-05 | ||
---|---|---|
DigiKey Part Number | NMP1K2-CEEEEE-05-ND | |
Manufacturer | ||
Manufacturer Product Number | NMP1K2-CEEEEE-05 | |
Description | AC/DC CONVERTER 5V 4X12V 1200W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 5 Output 5V 12V 12V 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMP1K2-CEEEEE-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 36 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 20 A | |
Current - Output 4 | 20 A | |
Current - Output 5 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NMP Series Datasheet |
Video File | Introduction to MEAN WELL Configurable Power Supplies MEAN WELL NMP Series Modular Power Supplies MEAN WELL NMP650 and NMP1K2 Series | Digi-Key Daily MEAN WELL USA Product Line: NMP/UMP Modular Power Supplies | First Look NMP Series Functions introduction |
Environmental Information | |
Featured Product | NMP650/1K2 Series Configurable Power Supplies |
CAD Models | NMP1K2-CEEEEE-05 Models |
PCN Design/Specification | |
HTML Datasheet | NMP Series Install Manual |
Manuals | NMP Series Install Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,399.07000 | ¥6,399.07 |
5 | ¥5,599.22000 | ¥27,996.10 |
10 | ¥5,499.22800 | ¥54,992.28 |
Attribute | Description |
---|---|
Standard Package | 1 |