MDR-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDR-40
MEAN WELL Din Rail Series Introduction

MDR-40-12

DigiKey Part Number
1866-1038-ND
Manufacturer
Manufacturer Product Number
MDR-40-12
Description
AC/DC DIN RAIL SUPPLY 12V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 3.33A
Datasheet
 Datasheet
EDA/CAD Models
MDR-40-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.33A
Power (Watts)
40W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.81000¥153.81
5¥146.37000¥731.85
10¥140.58100¥1,405.81
25¥136.44600¥3,411.15