LDD-1000H | ||
---|---|---|
DigiKey Part Number | 1866-3091-ND | |
Manufacturer | ||
Manufacturer Product Number | LDD-1000H | |
Description | LED DRIVER CC BUCK 2-52V 1A | |
Customer Reference | ||
Detailed Description | 1A 2 ~ 52V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 56V | |
Voltage - Output | 2 ~ 52V | |
Current - Output (Max) | 1A | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Approval Agency | CE | |
Base Product Number |