HLG-80H-12A | ||
---|---|---|
DigiKey Part Number | 1866-2613-ND | |
Manufacturer | ||
Manufacturer Product Number | HLG-80H-12A | |
Description | LED DVR CC/CV ACDC 10.8-13.5V 5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5A 10.8 ~ 13.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | HLG-80H-12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10.8 ~ 13.5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HLG-80H Series Datasheet |
Video File | HLG Series High-Performance LED Drivers | Datasheet Preview |
Environmental Information | |
Featured Product | HLG Series High-Performance LED Drivers |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | HLG-80H Series Datasheet |
EDA Models | HLG-80H-12A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.32000 | ¥379.32 |
5 | ¥368.49000 | ¥1,842.45 |
10 | ¥352.24000 | ¥3,522.40 |
25 | ¥346.82080 | ¥8,670.52 |
Attribute | Description |
---|---|
Other Names | HLG-80H-12A-ND 1866-2613 |
Standard Package | 16 |