GST60A48-P1J | ||
---|---|---|
DigiKey Part Number | 1866-2153-ND | |
Manufacturer | ||
Manufacturer Product Number | GST60A48-P1J | |
Description | AC/DC DESKTOP ADAPTER 48V 60W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 48V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GST60A Series Datasheet |
Environmental Information | |
Featured Product | GST/GSM Series Industrial and Medical-Grade External Adapters |
PCN Design/Specification | label marking chg 29/DEC/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.36000 | ¥168.36 |
5 | ¥165.75800 | ¥828.79 |
10 | ¥163.17400 | ¥1,631.74 |
25 | ¥155.40200 | ¥3,885.05 |
Attribute | Description |
---|---|
Other Names | 1866-2153 GST60A48-P1J-ND |
Standard Package | 40 |