DR-UPS40 | ||
---|---|---|
DigiKey Part Number | 1866-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | DR-UPS40 | |
Description | UPS 24V 40A DIN RAIL | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DR-UPS40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 960W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Hardwired | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Size / Dimension | 2.185" L x 3.937" W (55.50mm x 100.00mm) | |
Height | 4.929" (125.20mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | DR-UPS40 Series Datasheet |
Environmental Information | |
CAD Models | DR-UPS40 Models |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | DR-UPS40 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥517.28000 | ¥517.28 |
Attribute | Description |
---|---|
Other Names | 1866-1020 DR-UPS40MW-ND 3833-DR-UPS40 DR-UPS40MW |
Standard Package | 20 |