DDR-480C-12 | ||
---|---|---|
DigiKey Part Number | 1866-DDR-480C-12-ND | |
Manufacturer | ||
Manufacturer Product Number | DDR-480C-12 | |
Description | DC/DC DIN RAIL SUPPLY 12V 401W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 33.6V | |
DC Voltage - Input (Max) | 67.2V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 33.4A | |
Power (Watts) | 401W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,714.58000 | ¥1,714.58 |
5 | ¥1,633.28600 | ¥8,166.43 |
10 | ¥1,560.92900 | ¥15,609.29 |
25 | ¥1,516.21840 | ¥37,905.46 |