DC PLUG-P1J-P1I | ||
---|---|---|
DigiKey Part Number | 1866-DCPLUG-P1J-P1I-ND | |
Manufacturer | ||
Manufacturer Product Number | DC PLUG-P1J-P1I | |
Description | BARREL ADAPTER 2.1X5.5X11 TO 2.1 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Jack, 2.1mm ID x 5.5mm OD To Plug, 2.1mm ID x 5.5mm OD Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Connector Style | Power DC Adapter | |
Convert From (Adapter End) | Jack, 2.1mm ID x 5.5mm OD | |
Convert To (Adapter End) | Plug, 2.1mm ID x 5.5mm OD | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black, Black | |
Features | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DC Plug Converter Selection Guide |
Environmental Information | |
PCN Design/Specification | label marking chg 29/DEC/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
5 | ¥5.72400 | ¥28.62 |
10 | ¥5.58500 | ¥55.85 |
Attribute | Description |
---|---|
Other Names | 1866-DCPLUG-P1J-P1I |
Standard Package | 300 |