Diode 100 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SOD-123FL
SOD 123FL

SMD210PLQ-TP

DigiKey Part Number
353-SMD210PLQ-TPTR-ND - Tape & Reel (TR)
353-SMD210PLQ-TPCT-ND - Cut Tape (CT)
353-SMD210PLQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD210PLQ-TP
Description
DIODE SCHOTTKY 100V 2A SOD123FL
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Mfr
Capacitance @ Vr, F
62pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.90300¥29.03
100¥1.83840¥183.84
500¥1.37926¥689.63
1,000¥1.23074¥1,230.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.06974¥2,674.35
5,000¥0.97005¥4,850.25
7,500¥0.91924¥6,894.30
12,500¥0.86211¥10,776.38
17,500¥0.82828¥14,494.90
25,000¥0.79539¥19,884.75
Manufacturers Standard Package