


SMCJ1.5KE43CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE43CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE43CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE43CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE43CA-TP |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.20100 | ¥42.01 |
| 100 | ¥2.70010 | ¥270.01 |
| 500 | ¥2.05304 | ¥1,026.52 |
| 1,000 | ¥1.84424 | ¥1,844.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57878 | ¥4,736.34 |
| 6,000 | ¥1.44500 | ¥8,670.00 |
| 9,000 | ¥1.37683 | ¥12,391.47 |
| 15,000 | ¥1.30022 | ¥19,503.30 |
| 21,000 | ¥1.25486 | ¥26,352.06 |
| 30,000 | ¥1.21077 | ¥36,323.10 |

