Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAZ20-TP

DigiKey Part Number
SMAZ20-TPMSTR-ND - Tape & Reel (TR)
SMAZ20-TPMSCT-ND - Cut Tape (CT)
SMAZ20-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ20-TP
Description
DIODE ZENER 20V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMAJ)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,493
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:7500
Tape & Reel (TR):7500
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.16700¥21.67
100¥1.35960¥135.96
500¥1.01010¥505.05
1,000¥0.89696¥896.96
2,000¥0.80153¥1,603.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.65923¥4,944.22
15,000¥0.60132¥9,019.80
22,500¥0.57181¥12,865.73
37,500¥0.53864¥20,199.00
52,500¥0.51900¥27,247.50
75,000¥0.49991¥37,493.25
Manufacturers Standard Package