



SMAJ5925B-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5925B-TPTR-ND - Tape & Reel (TR) 353-SMAJ5925B-TPCT-ND - Cut Tape (CT) 353-SMAJ5925B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5925B-TP |
Description | DIODE ZENER 10V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 4.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5925B TR13 PBFREE | Central Semiconductor Corp | 4,435 | 1514-CMZ5925BTR13PBFREECT-ND | ¥11.33000 | Similar |
| SMAZ10-13-F | Diodes Incorporated | 8,432 | SMAZ10-FDICT-ND | ¥4.63000 | Similar |
| Z1SMA10 | Diotec Semiconductor | 7,527 | 4878-Z1SMA10CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.94400 | ¥29.44 |
| 100 | ¥1.87070 | ¥187.07 |
| 500 | ¥1.40408 | ¥702.04 |
| 1,000 | ¥1.25324 | ¥1,253.24 |
| 2,000 | ¥1.12621 | ¥2,252.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.93691 | ¥7,026.82 |
| 15,000 | ¥0.85994 | ¥12,899.10 |
| 22,500 | ¥0.82071 | ¥18,465.98 |
| 37,500 | ¥0.77664 | ¥29,124.00 |
| 52,500 | ¥0.75055 | ¥39,403.88 |
| 75,000 | ¥0.72518 | ¥54,388.50 |

