


MMSZ5251B-TP | |
|---|---|
DigiKey Part Number | MMSZ5251B-TPMSTR-ND - Tape & Reel (TR) MMSZ5251B-TPMSCT-ND - Cut Tape (CT) MMSZ5251B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-TP |
Description | DIODE ZENER 22V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ22T1G | onsemi | 1,701 | MMSZ22T1GOSCT-ND | ¥1.41000 | Direct |
| MMSZ4708T1G | onsemi | 14,471 | MMSZ4708T1GOSCT-ND | ¥1.98000 | Direct |
| SZMMSZ22T1G | onsemi | 2,546 | 488-SZMMSZ22T1GCT-ND | ¥3.64000 | Direct |
| BZT52B22-E3-08 | Vishay General Semiconductor - Diodes Division | 3,712 | 112-BZT52B22-E3-08CT-ND | ¥3.80000 | Similar |
| BZT52C22S-7-F | Diodes Incorporated | 2,140 | BZT52C22S-FDICT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.57890 | ¥57.89 |
| 500 | ¥0.42012 | ¥210.06 |
| 1,000 | ¥0.36851 | ¥368.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30252 | ¥907.56 |
| 6,000 | ¥0.26915 | ¥1,614.90 |
| 9,000 | ¥0.25212 | ¥2,269.08 |
| 15,000 | ¥0.23294 | ¥3,494.10 |
| 21,000 | ¥0.22158 | ¥4,653.18 |
| 30,000 | ¥0.21053 | ¥6,315.90 |

