SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MCU80P06Y-TP

DigiKey Part Number
353-MCU80P06Y-TPTR-ND - Tape & Reel (TR)
353-MCU80P06Y-TPCT-ND - Cut Tape (CT)
353-MCU80P06Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU80P06Y-TP
Description
P-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 80A 120W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
5450 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
120W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,195
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥15.86900¥158.69
100¥10.96030¥1,096.03
500¥9.10964¥4,554.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.45604¥18,640.10
5,000¥7.44251¥37,212.55
Manufacturers Standard Package