SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDULC3V3D5B-TP

DigiKey Part Number
353-ESDULC3V3D5B-TPTR-ND - Tape & Reel (TR)
353-ESDULC3V3D5B-TPCT-ND - Cut Tape (CT)
353-ESDULC3V3D5B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDULC3V3D5B-TP
Description
TVS DIODE 3.3VWM 25VC SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,175
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.69500¥16.95
100¥0.96420¥96.42
500¥0.80230¥401.15
1,000¥0.55918¥559.18
2,000¥0.52271¥1,045.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.33078¥2,646.24
16,000¥0.32901¥5,264.16
24,000¥0.31152¥7,476.48
40,000¥0.29187¥11,674.80
Manufacturers Standard Package