



ES2D-LTP | |
|---|---|
DigiKey Part Number | ES2D-LTPMSTR-ND - Tape & Reel (TR) ES2D-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2D-LTP |
Description | DIODE STANDARD 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1DH | Taiwan Semiconductor Corporation | 16,292 | 1801-ES1DHCT-ND | ¥3.64000 | Similar |
| ES2DA-13-F | Diodes Incorporated | 202,367 | ES2DA-FDICT-ND | ¥6.20000 | Similar |
| ES2DSMA | Diotec Semiconductor | 7,441 | 4878-ES2DSMACT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 100 | ¥1.18010 | ¥118.01 |
| 500 | ¥0.87248 | ¥436.24 |
| 1,000 | ¥0.77300 | ¥773.00 |
| 2,000 | ¥0.68910 | ¥1,378.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.59807 | ¥2,990.35 |
| 10,000 | ¥0.54171 | ¥5,417.10 |
| 15,000 | ¥0.51298 | ¥7,694.70 |
| 25,000 | ¥0.48067 | ¥12,016.75 |
| 35,000 | ¥0.46154 | ¥16,153.90 |
| 50,000 | ¥0.44294 | ¥22,147.00 |

