



ER3DB-TP | |
|---|---|
DigiKey Part Number | ER3DB-TPMSTR-ND - Tape & Reel (TR) ER3DB-TPMSCT-ND - Cut Tape (CT) ER3DB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3DB-TP |
Description | DIODE STANDARD 200V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3DB-13-F | Diodes Incorporated | 100,682 | S3DB-FDICT-ND | ¥6.04000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53900 | ¥25.39 |
| 100 | ¥1.60520 | ¥160.52 |
| 500 | ¥1.19846 | ¥599.23 |
| 1,000 | ¥1.06696 | ¥1,066.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89969 | ¥2,699.07 |
| 6,000 | ¥0.81533 | ¥4,891.98 |
| 9,000 | ¥0.77231 | ¥6,950.79 |
| 15,000 | ¥0.72396 | ¥10,859.40 |
| 21,000 | ¥0.69531 | ¥14,601.51 |
| 30,000 | ¥0.66747 | ¥20,024.10 |

