


5.0SMLJ18CA-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ18CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ18CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ18CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ18CA-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMLJ18CA-TP Models |
Category | Current - Peak Pulse (10/1000µs) 172A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18CA-R | Bourns Inc. | 3,000 | 118-5.0SMDJ18CA-RCT-ND | ¥21.75000 | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 8,678 | 31-SMCJ17CA-13-FCT-ND | ¥17.12000 | Similar |
| SMLJ18CA | Bourns Inc. | 7,123 | SMLJ18CABCT-ND | ¥15.30000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥16.88700 | ¥168.87 |
| 100 | ¥11.60990 | ¥1,160.99 |
| 500 | ¥9.35358 | ¥4,676.79 |
| 1,000 | ¥8.62849 | ¥8,628.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.70840 | ¥23,125.20 |
| 6,000 | ¥7.24558 | ¥43,473.48 |
| 9,000 | ¥7.00997 | ¥63,089.73 |

