
1N4005GP-TP | |
|---|---|
DigiKey Part Number | 353-1N4005GP-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1N4005GP-TP |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4005-E3/54 | Vishay General Semiconductor - Diodes Division | 307,548 | 1N4005-E3/54GICT-ND | ¥4.63000 | Similar |
| 1N4005E-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | 1N4005E-E3/53-ND | ¥0.87240 | Similar |
| 1N4005E-E3/73 | Vishay General Semiconductor - Diodes Division | 17,997 | 112-1N4005E-E3/73CT-ND | ¥4.88000 | Similar |
| 1N4005G A0G | Taiwan Semiconductor Corporation | 14,554 | 1N4005GA0GCT-ND | ¥2.23000 | Similar |
| 1N4005T-G | Comchip Technology | 0 | 1N4005T-G-ND | ¥0.29140 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.39863 | ¥1,993.15 |





