ST16C654DCQ64-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16V554IVTR-F

DigiKey Part Number
XR16V554IVTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16V554IVTR-F
Description
IC UART FIFO 16B QUAD 64LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XR16V554IVTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
RS232
Data Rate (Max)
4Mbps
Voltage - Supply
2.25V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types