XR16C850CJTR-F | ||
---|---|---|
DigiKey Part Number | XR16C850CJTR-F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XR16C850CJTR-F | |
Description | IC UART 2.97V - 5.5V 44PLCC | |
Customer Reference | ||
Detailed Description | UART IC 1, UART Channel RS485 128 Byte 44-PLCC (16.59x16.59) | |
Datasheet | Datasheet | |
EDA/CAD Models | XR16C850CJTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Features | Internal Oscillator, Printer Port, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |