SPX29302T5-L/TR | ||
---|---|---|
DigiKey Part Number | 1016-1851-2-ND - Tape & Reel (TR) 1016-1851-1-ND - Cut Tape (CT) 1016-1851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPX29302T5-L/TR | |
Description | IC REG LINEAR POS ADJ 3A TO263-5 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SPX29302T5-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.48000 | ¥17.48 |
10 | ¥15.66600 | ¥156.66 |
25 | ¥14.78000 | ¥369.50 |
100 | ¥12.59230 | ¥1,259.23 |
250 | ¥11.82404 | ¥2,956.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.34604 | ¥5,173.02 |
1,000 | ¥8.57243 | ¥8,572.43 |
2,500 | ¥7.98123 | ¥19,953.08 |
5,000 | ¥7.68563 | ¥38,428.15 |