
SP232EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1780-2-ND - Tape & Reel (TR) 1016-1780-1-ND - Cut Tape (CT) 1016-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232EEN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232EEN-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP202EEN-L/TR | MaxLinear, Inc. | 3,493 | 1016-1768-1-ND | ¥7.69000 | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 768 | 505-ADM202EARNZ-ND | ¥19.43000 | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2,895 | ADM202EARNZ-REELCT-ND | ¥19.43000 | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 5,134 | 505-ADM202EARNZ-REEL7CT-ND | ¥19.43000 | Similar |
| ADM202JRNZ | Analog Devices Inc. | 723 | ADM202JRNZ-ND | ¥22.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.69800 | ¥56.98 |
| 25 | ¥5.13400 | ¥128.35 |
| 100 | ¥4.51870 | ¥451.87 |
| 250 | ¥4.22400 | ¥1,056.00 |
| 500 | ¥4.04668 | ¥2,023.34 |
| 1,000 | ¥3.92246 | ¥3,922.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.74638 | ¥9,365.95 |
| 5,000 | ¥3.65342 | ¥18,267.10 |
| 7,500 | ¥3.60690 | ¥27,051.75 |
| 12,500 | ¥3.55531 | ¥44,441.38 |
| 17,500 | ¥3.52519 | ¥61,690.82 |



