RMB | USD

Obsolete item.
48-TQFP

CDK3401CTQ48X

Digi-Key Part Number
CDK3401CTQ48X-ND - Tape & Reel (TR)
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
CDK3401CTQ48X
Supplier
Description
IC VIDEO DAC 10BIT 150M 48TQFP
Detailed Description
Video DAC 10 b 150M Parallel 48-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Video DAC
Resolution (Bits)
10 b
Sampling Rate (Per Second)
150M
Data Interface
Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Number of Channels
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000