MXD1210CPA+ | ||
---|---|---|
DigiKey Part Number | MXD1210CPA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MXD1210CPA+ | |
Description | IC CNTRLR NVRAM 8-DIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MXD1210CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.76000 | ¥72.76 |
10 | ¥66.99000 | ¥669.90 |
25 | ¥65.59480 | ¥1,639.87 |
50 | ¥65.36880 | ¥3,268.44 |
100 | ¥58.65520 | ¥5,865.52 |
250 | ¥56.88224 | ¥14,220.56 |
500 | ¥54.09092 | ¥27,045.46 |
1,000 | ¥52.20496 | ¥52,204.96 |