MAX9940AXK+T | ||
---|---|---|
DigiKey Part Number | MAX9940AXK+TTR-ND - Tape & Reel (TR) MAX9940AXK+TCT-ND - Cut Tape (CT) MAX9940AXK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9940AXK+T | |
Description | IC OVERVOLTAGE PROTECTOR SC70-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX9940AXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Voltage - Working | 5.5V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥12.07300 | ¥120.73 |
25 | ¥11.39160 | ¥284.79 |
100 | ¥9.70700 | ¥970.70 |
250 | ¥9.11452 | ¥2,278.63 |
500 | ¥7.97504 | ¥3,987.52 |
1,000 | ¥6.60793 | ¥6,607.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15221 | ¥15,380.52 |
5,000 | ¥5.92435 | ¥29,621.75 |
12,500 | ¥5.69648 | ¥71,206.00 |