MAX9926UAEE+T

DigiKey Part Number
MAX9926UAEE+TTR-ND - Tape & Reel (TR)
MAX9926UAEE+TCT-ND - Cut Tape (CT)
MAX9926UAEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9926UAEE+T
Description
IC SENSOR INTERFACE VARI 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MAX9926UAEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Differential
Output Type
Logic
Current - Supply
10 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.69000¥75.69
10¥68.35600¥683.56
25¥65.17520¥1,629.38
100¥56.59100¥5,659.10
250¥54.04752¥13,511.88
500¥49.27870¥24,639.35
1,000¥42.92019¥42,920.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.33052¥103,326.30
Manufacturers Standard Package