MAX9860ETG+ | ||
---|---|---|
DigiKey Part Number | MAX9860ETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX9860ETG+ | |
Description | IC CODEC MONO AUD 16BIT 24TQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 16 b Serial 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9860ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 81 / 90 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |
10 | ¥24.82000 | ¥248.20 |
75 | ¥23.46387 | ¥1,759.79 |
150 | ¥20.33493 | ¥3,050.24 |
300 | ¥19.29210 | ¥5,787.63 |
525 | ¥17.31069 | ¥9,088.11 |
1,050 | ¥14.59941 | ¥15,329.38 |
2,550 | ¥13.86944 | ¥35,367.07 |
5,025 | ¥13.34803 | ¥67,073.85 |