MAX98357AETE+T | ||
---|---|---|
DigiKey Part Number | MAX98357AETE+TTR-ND - Tape & Reel (TR) MAX98357AETE+TCT-ND - Cut Tape (CT) MAX98357AETE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX98357AETE+T | |
Description | IC AMP CLASS D MONO 3.2W 16TQFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX98357AETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥21.10500 | ¥211.05 |
25 | ¥19.95400 | ¥498.85 |
100 | ¥17.29300 | ¥1,729.30 |
250 | ¥16.40600 | ¥4,101.50 |
500 | ¥14.72086 | ¥7,360.43 |
1,000 | ¥12.41524 | ¥12,415.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79448 | ¥29,486.20 |
5,000 | ¥11.35108 | ¥56,755.40 |